Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-4X-5/16-01-QB48IN-25

DigiKey Part Number
Q667-ND
Manufacturer
Manufacturer Product Number
Q5-4X-5/16-01-QB48IN-25
Description
HEATSHRINK 5/16"-48" BLACK 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Adhesive Lined, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.315" (8.00mm)
Base Product Number
Inner Diameter - Recovered
0.080" (2.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HST-A-080-BK-4-SR41Adam Tech2042057-HST-A-080-BK-4-SR41-ND2,63320 KčParametric Equivalent
In-Stock: 1 694
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,51000 Kč90,51 Kč
283,21500 Kč166,43 Kč
379,18000 Kč237,54 Kč
574,45400 Kč372,27 Kč
771,50429 Kč500,53 Kč
1068,48900 Kč684,89 Kč
Manufacturers Standard Package
Unit Price without VAT:90,51000 Kč
Unit Price with VAT:109,51710 Kč
Alternate Length
HEATSHRINK 5/16"-6" BLACK
In-Stock: 0
Unit Price: 122,52600 Kč
HEATSHRINK 5/16"-50M BLACK
In-Stock: 0
Unit Price: 1 597,19800 Kč