Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black 4.00' (1.22m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-4X-3/4-01-QB48IN-5

DigiKey Part Number
Q665-ND
Manufacturer
Manufacturer Product Number
Q5-4X-3/4-01-QB48IN-5
Description
HEATSHRINK 3/4"-48" BLACK 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.091" (2.30mm)
Mfr
Material
Series
Features
Adhesive Lined, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.175" (4.45mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 555
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,94000 Kč300,94 Kč
2276,85500 Kč553,71 Kč
3263,61333 Kč790,84 Kč
5247,80600 Kč1 239,03 Kč
7237,96143 Kč1 665,73 Kč
10227,93000 Kč2 279,30 Kč
Manufacturers Standard Package
Unit Price without VAT:300,94000 Kč
Unit Price with VAT:364,13740 Kč
Alternate Length
HEATSHRINK 3/4"-6" BLACK
In-Stock: 0
Unit Price: 301,09100 Kč
HEATSHRINK 3/4"-25M BLACK
In-Stock: 0
Unit Price: 3 218,50400 Kč