


Q5-4X-3/4-01-SS25M | |
|---|---|
DigiKey Part Number | Q5-4X-3/4-01-SS25M-ND |
Manufacturer | |
Manufacturer Product Number | Q5-4X-3/4-01-SS25M |
Description | HEATSHRINK 3/4"-25M BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.091" (2.30mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 82.0' (25.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.175" (4.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP-4800-NO.11-0-SP | TE Connectivity Raychem Cable Protection | 2 | RP-4800-NO.11-0-SP-60-ND | 45 476,67000 Kč | Similar |
| RP-4800-NO.11-0-SP | TE Connectivity Raychem Cable Protection | 89 | 484-RP-4800-NO.11-0-SP-DS-ND | 1 295,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 218,50400 Kč | 16 092,52 Kč |
| Unit Price without VAT: | 3 218,50400 Kč |
|---|---|
| Unit Price with VAT: | 3 894,38984 Kč |




