Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-4800-NO.11-0-SP

DigiKey Part Number
484-RP-4800-NO.11-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
RP-4800-NO.11-0-SP
Description
HEATSHRINK 3/4" BLACK METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.180" (4.57mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
196.8' (60.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11 304,40000 Kč1 304,40 Kč
51 073,96400 Kč5 369,82 Kč
10996,22900 Kč9 962,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 304,40000 Kč
Unit Price with VAT:1 578,32400 Kč
Alternate Length
HEATSHRINK 3/4" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 60M BLACK
In-Stock: 0
Unit Price: 45 787,40000 Kč
HEATSHRK TUBING 3/4" BK 1=1M
In-Stock: 0
Unit Price:
HEATSHRK TUBING 3/4" BK 1=5M
In-Stock: 0
Unit Price:
HEATSHRK TUBING 3/4" BK 1=25M
In-Stock: 0
Unit Price: