Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-4800-NO.11-0-SP

DigiKey Part Number
RP-4800-NO.11-0-SP-01-ND
Manufacturer
Manufacturer Product Number
RP-4800-NO.11-0-SP
Description
HEATSHRK TUBING 3/4" BK 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.180" (4.57mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 3/4" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 60M BLACK
In-Stock: 0
Unit Price: 45 787,40000 Kč
HEATSHRK TUBING 3/4" BK 1=5M
In-Stock: 0
Unit Price:
HEATSHRK TUBING 3/4" BK 1=25M
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" BLACK METER
In-Stock: 0
Unit Price: 1 304,40000 Kč