
SM278-1" | |
|---|---|
DigiKey Part Number | W205-ND |
Manufacturer | |
Manufacturer Product Number | SM278-1" |
Description | HEATSHRINK DUAL WALL BK 1" X 4' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.083" (2.11mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.945" (24.00mm) | Base Product Number |
Inner Diameter - Recovered 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,42000 Kč | 785,42 Kč |
| 2 | 722,22500 Kč | 1 444,45 Kč |
| 3 | 687,74333 Kč | 2 063,23 Kč |
| 5 | 646,56200 Kč | 3 232,81 Kč |
| 7 | 620,83857 Kč | 4 345,87 Kč |
| 10 | 594,65300 Kč | 5 946,53 Kč |
| Unit Price without VAT: | 785,42000 Kč |
|---|---|
| Unit Price with VAT: | 950,35820 Kč |


