
SFTW203 1/8" BL SPL | |
|---|---|
DigiKey Part Number | 19-SFTW2031/8"BLSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFTW203 1/8" BL SPL |
Description | HEATSHRINK SFTW203 1/8" BLK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 120 Months |
Inner Diameter - Supplied 0.118" (3.00mm) | Spool Size 500.0' (152.4m) |
Inner Diameter - Recovered 0.039" (0.99mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 5 | 32,63000 Kč | 163,15 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 20 | 27,59150 Kč | 551,83 Kč |
| 50 | 24,69780 Kč | 1 234,89 Kč |
| 100 | 22,71560 Kč | 2 271,56 Kč |
| 250 | 21,45240 Kč | 5 363,10 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |














