
SFTW203 1/4" BL SPL | |
|---|---|
DigiKey Part Number | SFTW2014K-200-ND 19-SFTW2031/4"BLSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFTW203 1/4" BL SPL |
Description | HEATSHRINK SFTW203 1/4" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.236" (5.99mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.079" (2.01mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 39,72800 Kč | 198,64 Kč |
| 10 | 36,51600 Kč | 365,16 Kč |
| 20 | 33,58650 Kč | 671,73 Kč |
| 50 | 30,06920 Kč | 1 503,46 Kč |
| 100 | 27,65440 Kč | 2 765,44 Kč |
| 250 | 26,62548 Kč | 6 656,37 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 17,27295 Kč | 3 454,59 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |












