


5856 BL005 | |
|---|---|
DigiKey Part Number | 5856BL005-ND |
Manufacturer | |
Manufacturer Product Number | 5856 BL005 |
Description | HOOK-UP STRND 20AWG BLUE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 538,99000 Kč | 6 538,99 Kč |
| 2 | 6 218,98000 Kč | 12 437,96 Kč |
| 3 | 6 037,83333 Kč | 18 113,50 Kč |
| 5 | 5 815,85800 Kč | 29 079,29 Kč |
| 7 | 5 673,27000 Kč | 39 712,89 Kč |
| 10 | 5 525,16200 Kč | 55 251,62 Kč |
| Unit Price without VAT: | 6 538,99000 Kč |
|---|---|
| Unit Price with VAT: | 7 912,17790 Kč |















