20 AWG Hook-Up Wire 19/32 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 19/32 Yellow 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5856 YL005

DigiKey Part Number
5856YL005-ND
Manufacturer
Manufacturer Product Number
5856 YL005
Description
HOOK-UP STRND 20AWG YELLOW 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.058" (1.47mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 538,99000 Kč6 538,99 Kč
26 218,98000 Kč12 437,96 Kč
36 037,83333 Kč18 113,50 Kč
55 815,85800 Kč29 079,29 Kč
75 673,27000 Kč39 712,89 Kč
105 525,16200 Kč55 251,62 Kč
Manufacturers Standard Package
Unit Price without VAT:6 538,99000 Kč
Unit Price with VAT:7 912,17790 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 104
Unit Price: 6 419,51000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 178
Unit Price: 6 419,51000 Kč
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 100
Unit Price: 6 419,51000 Kč
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 56
Unit Price: 6 419,51000 Kč
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 45
Unit Price: 6 538,99000 Kč
Alternate Length
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 6
Unit Price: 39 085,05000 Kč