Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-6/2-2-STK

DigiKey Part Number
RNF-3000-6/2-2-STK-ND
Manufacturer
Manufacturer Product Number
RNF-3000-6/2-2-STK
Description
HEATSHRINK 0.236" X 4' RED
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 80023,17923 Kč41 722,61 Kč
Unit Price without VAT:23,17923 Kč
Unit Price with VAT:28,04687 Kč
Alternate Color
HEATSHRINK 0.236" X 4' BLACK
In-Stock: 0
Unit Price: 33,22793 Kč
HEATSHRINK 0.236" X 4' WHITE
In-Stock: 366
Unit Price: 23,17923 Kč
Alternate Length
HEATSHRINK 0.236" X 492.1' RED
In-Stock: 12
Unit Price: 6 738,05000 Kč
HTSHRINK 0.236" RED METER
In-Stock: 180
Unit Price: 95,75000 Kč