Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte
JD-63-4-6
JD-63-4-6

JD-63-4-6

DigiKey Part Number
226-4060-ND
Manufacturer
Manufacturer Product Number
JD-63-4-6
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.125" (3.18mm)
Diameter
0.625" (15.88mm)
Height
0.625" (15.88mm)
Indicator
Line on Top and Side
Material
Metal
Color
Black Matte
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,88000 Kč266,88 Kč
5230,89400 Kč1 154,47 Kč
10218,04300 Kč2 180,43 Kč
25203,15160 Kč5 078,79 Kč
50193,24880 Kč9 662,44 Kč
100184,37920 Kč18 437,92 Kč
300172,17590 Kč51 652,77 Kč
500167,18230 Kč83 591,15 Kč
1 000161,01497 Kč161 014,97 Kč
Manufacturers Standard Package
Unit Price without VAT:266,88000 Kč
Unit Price with VAT:322,92480 Kč
Alternate Color
KNOB KNURLED 0.125" METAL
In-Stock: 0
Unit Price: 217,36100 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 128
Unit Price: 281,58000 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 88
Unit Price: 281,58000 Kč