
QPL7442TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL7442TR7TR-ND - Tape & Reel (TR) 2312-QPL7442TR7CT-ND - Cut Tape (CT) 2312-QPL7442TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL7442TR7 |
Description | 4GHZ SINGLE-ENDED 20DB GAIN BLOC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 50MHz ~ 4GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 20.8dBm | |
Gain | 20dB | |
Noise Figure | 1.5dB | |
RF Type | CATV | |
Voltage - Supply | 10V | |
Current - Supply | 90mA | |
Test Frequency | 50MHz ~ 3GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 25 | 138,58680 Kč | 3 464,67 Kč |
| 100 | 120,10860 Kč | 12 010,86 Kč |
| 250 | 103,94012 Kč | 25 985,03 Kč |
| 500 | 95,09574 Kč | 47 547,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,69260 Kč | 194 231,50 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |









