
LMX2582RHAT | |
|---|---|
DigiKey Part Number | 296-43791-2-ND - Tape & Reel (TR) 296-43791-1-ND - Cut Tape (CT) 296-43791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2582RHAT |
Description | IC RF SYNTHESIZER 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Cellular 20MHz ~ 5.5GHz 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2582RHAT Models |
Category | RF Type Cellular |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-VQFN (6x6) |
Function VCO | Base Product Number |
Frequency 20MHz ~ 5.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,47000 Kč | 447,47 Kč |
| 10 | 390,12200 Kč | 3 901,22 Kč |
| 25 | 370,19480 Kč | 9 254,87 Kč |
| 100 | 342,87420 Kč | 34 287,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 326,52980 Kč | 81 632,45 Kč |
| 500 | 315,00276 Kč | 157 501,38 Kč |
| Unit Price without VAT: | 447,47000 Kč |
|---|---|
| Unit Price with VAT: | 541,43870 Kč |











