



RV6NAYSD102A | |
|---|---|
DigiKey Part Number | RV6N102C-ND |
Manufacturer | |
Manufacturer Product Number | RV6NAYSD102A |
Description | POT 1K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.510" Dia (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,24000 Kč | 542,24 Kč |
| 10 | 450,04100 Kč | 4 500,41 Kč |
| 25 | 417,57720 Kč | 10 439,43 Kč |
| 50 | 394,50680 Kč | 19 725,34 Kč |
| 200 | 351,97825 Kč | 70 395,65 Kč |
| 400 | 332,41998 Kč | 132 967,99 Kč |
| 600 | 321,47745 Kč | 192 886,47 Kč |
| Unit Price without VAT: | 542,24000 Kč |
|---|---|
| Unit Price with VAT: | 656,11040 Kč |















