



8567 | |
|---|---|
DigiKey Part Number | 36-8567-ND |
Manufacturer | |
Manufacturer Product Number | 8567 |
Description | KNOB KNURLED 0.125" PLASTIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.505" (12.83mm) |
Manufacturer Keystone Electronics | Height 0.510" (12.95mm) |
Packaging Bulk | Indicator Line on Side |
Part Status Active | Material Plastic |
Style Cylindrical with Pointer | Color Black |
Type Knurled, Straight | Features 4-40 Set Screw (2) |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 10 | 237,06700 Kč | 2 370,67 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |













