



RV6NAYSD103A | |
|---|---|
DigiKey Part Number | RV6N103C-ND |
Manufacturer | |
Manufacturer Product Number | RV6NAYSD103A |
Description | POT 10K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.510" Dia (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,94000 Kč | 456,94 Kč |
| 10 | 379,46600 Kč | 3 794,66 Kč |
| 25 | 352,13280 Kč | 8 803,32 Kč |
| 50 | 332,69120 Kč | 16 634,56 Kč |
| 200 | 296,84780 Kč | 59 369,56 Kč |
| 400 | 280,35735 Kč | 112 142,94 Kč |
| 600 | 271,13193 Kč | 162 679,16 Kč |
| Unit Price without VAT: | 456,94000 Kč |
|---|---|
| Unit Price with VAT: | 552,89740 Kč |



















