100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51CAD-E24-A20L

DigiKey Part Number
51CAD-E24-A20L-ND
Manufacturer
Manufacturer Product Number
51CAD-E24-A20L
Description
POT 100K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
51CAD-E24-A20L Models
Product Attributes
Filter Similar Products
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±150ppm/°C
Series
Rotation
290°
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
100k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.750" (19.05mm)
Power (Watts)
1W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 456
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1209,98000 Kč209,98 Kč
10174,51400 Kč1 745,14 Kč
45154,42400 Kč6 949,08 Kč
90145,91044 Kč13 131,94 Kč
135141,13926 Kč19 053,80 Kč
270133,32563 Kč35 997,92 Kč
540125,92967 Kč68 002,02 Kč
1 035119,35161 Kč123 528,92 Kč
Manufacturers Standard Package
Unit Price without VAT:209,98000 Kč
Unit Price with VAT:254,07580 Kč