Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Gloss
OESA-50-2-6
OESA-50-2-6

OESA-50-2-6

DigiKey Part Number
226-1144-ND
Manufacturer
Manufacturer Product Number
OESA-50-2-6
Description
KNOB KNURLED W/SKRT 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.500" (12.70mm), 0.685" (17.40mm) Skirt
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Arrow on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Gloss
Style
Cylindrical with Skirt
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,32000 Kč339,32 Kč
5294,35400 Kč1 471,77 Kč
20264,01000 Kč5 280,20 Kč
40251,20450 Kč10 048,18 Kč
60244,33950 Kč14 660,37 Kč
100236,29910 Kč23 629,91 Kč
260222,89396 Kč57 952,43 Kč
500214,81624 Kč107 408,12 Kč
1 000207,10951 Kč207 109,51 Kč
Manufacturers Standard Package
Unit Price without VAT:339,32000 Kč
Unit Price with VAT:410,57720 Kč
Alternate Color
KNOB KNURLED W/SKRT 0.125" METAL
In-Stock: 0
Unit Price: 339,32000 Kč
KNOB KNURLED W/SKRT 0.125" METAL
In-Stock: 0
Unit Price: 249,06700 Kč
KNOB KNURLED W/SKRT 0.125" METAL
In-Stock: 20
Unit Price: 339,32000 Kč