10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3310P-101-103L

DigiKey Part Number
3310P-101-103L-ND
Manufacturer
Manufacturer Product Number
3310P-101-103L
Description
POT 10K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3310P-101-103L Models
Product Attributes
Filter Similar Products
Category
Adjustment Type
Top Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
300°
Packaging
Tube
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
10k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.500" (12.70mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,38000 Kč82,38 Kč
1068,63500 Kč686,35 Kč
2563,75120 Kč1 593,78 Kč
5060,26820 Kč3 013,41 Kč
10056,96470 Kč5 696,47 Kč
25052,85368 Kč13 213,42 Kč
50049,93182 Kč24 965,91 Kč
1 00047,16555 Kč47 165,55 Kč
5 00041,30357 Kč206 517,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,38000 Kč
Unit Price with VAT:99,67980 Kč