Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Gloss
JD-50-2-6
JD-50-2-6

JD-50-2-6

DigiKey Part Number
226-1010-ND
Manufacturer
Manufacturer Product Number
JD-50-2-6
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.125" (3.18mm)
Diameter
0.500" (12.70mm)
Height
0.625" (15.88mm)
Indicator
Line on Top and Side
Material
Metal
Color
Black Gloss
Features
6-32 Set Screw (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,57000 Kč285,57 Kč
5247,18800 Kč1 235,94 Kč
10233,51900 Kč2 335,19 Kč
25217,66520 Kč5 441,63 Kč
50207,12840 Kč10 356,42 Kč
100197,68780 Kč19 768,78 Kč
250186,69824 Kč46 674,56 Kč
500179,37710 Kč89 688,55 Kč
1 000172,80913 Kč172 809,13 Kč
Manufacturers Standard Package
Unit Price without VAT:285,57000 Kč
Unit Price with VAT:345,53970 Kč
Alternate Color
KNOB KNURLED 0.125" METAL
In-Stock: 45
Unit Price: 285,57000 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 58
Unit Price: 285,57000 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 425
Unit Price: 257,23000 Kč