Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte
JD-75-4-6
JD-75-4-6

JD-75-4-6

DigiKey Part Number
226-4034-ND
Manufacturer
Manufacturer Product Number
JD-75-4-6
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Top and Side
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Matte
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,17000 Kč277,17 Kč
5239,84000 Kč1 199,20 Kč
10226,52600 Kč2 265,26 Kč
25211,10560 Kč5 277,64 Kč
50200,85840 Kč10 042,92 Kč
100191,67600 Kč19 167,60 Kč
250180,98680 Kč45 246,70 Kč
500173,86638 Kč86 933,19 Kč
1 000167,47879 Kč167 478,79 Kč
Manufacturers Standard Package
Unit Price without VAT:277,17000 Kč
Unit Price with VAT:335,37570 Kč
Alternate Color
KNOB KNURLED 0.125" METAL
In-Stock: 39
Unit Price: 308,04000 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 0
Unit Price: 225,58150 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 299
Unit Price: 308,04000 Kč