
JD-75-1-6 | |
|---|---|
DigiKey Part Number | 226-2034-ND |
Manufacturer | |
Manufacturer Product Number | JD-75-1-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 225,58150 Kč | 4 511,63 Kč |
| Unit Price without VAT: | 225,58150 Kč |
|---|---|
| Unit Price with VAT: | 272,95362 Kč |











