10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
51CAD Series
51CAD-E24-A15L
51CAD-E24-A15L

51CAD-E24-A15L

DigiKey Part Number
51CAD-E24-A15L-ND
Manufacturer
Manufacturer Product Number
51CAD-E24-A15L
Description
POT 10K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
51CAD-E24-A15L Models
Product Attributes
Filter Similar Products
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±150ppm/°C
Series
Rotation
290°
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.750" (19.05mm)
Power (Watts)
1W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Sealed
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 726
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10179,21100 Kč1 792,11 Kč
45158,58067 Kč7 136,13 Kč
90149,83744 Kč13 485,37 Kč
135144,93644 Kč19 566,42 Kč
270136,91174 Kč36 966,17 Kč
540129,31646 Kč69 830,89 Kč
1 035122,56042 Kč126 850,03 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč