Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Matte
OEDL-50-4-6
OEDL-50-4-6

OEDL-50-4-6

DigiKey Part Number
226-4096-ND
Manufacturer
Manufacturer Product Number
OEDL-50-4-6
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.500" (12.70mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Matte
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,28000 Kč260,28 Kč
5225,07200 Kč1 125,36 Kč
20201,32850 Kč4 026,57 Kč
40191,31275 Kč7 652,51 Kč
60185,94417 Kč11 156,65 Kč
100179,65760 Kč17 965,76 Kč
260169,18062 Kč43 986,96 Kč
500162,86810 Kč81 434,05 Kč
1 000156,84712 Kč156 847,12 Kč
Manufacturers Standard Package
Unit Price without VAT:260,28000 Kč
Unit Price with VAT:314,93880 Kč
Alternate Color
KNOB KNURLED 0.125" METAL
In-Stock: 0
Unit Price: 260,28000 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 637
Unit Price: 260,28000 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 10
Unit Price: 260,28000 Kč