



OEDL-50-2-6 | |
|---|---|
DigiKey Part Number | 226-1096-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-50-2-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,28000 Kč | 260,28 Kč |
| 5 | 225,07200 Kč | 1 125,36 Kč |
| 20 | 201,32850 Kč | 4 026,57 Kč |
| 40 | 191,31275 Kč | 7 652,51 Kč |
| 60 | 185,94417 Kč | 11 156,65 Kč |
| 100 | 179,65760 Kč | 17 965,76 Kč |
| 260 | 169,18062 Kč | 43 986,96 Kč |
| 500 | 162,86810 Kč | 81 434,05 Kč |
| 1 000 | 156,84712 Kč | 156 847,12 Kč |
| Unit Price without VAT: | 260,28000 Kč |
|---|---|
| Unit Price with VAT: | 314,93880 Kč |












