Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Clear 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-1.5/0.5-X-SP

DigiKey Part Number
RNF-3000-1.5/0.5-X-SP-300-ND
Manufacturer
Manufacturer Product Number
RNF-3000-1.5/0.5-X-SP
Description
HEATSHRINK 0.059" CLEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Clear 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.018" (0.45mm)
Mfr
Recovered Wall Thickness
0.018" (0.46mm)
Series
Material
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Shelf Life
144 Months
Length
984.3' (300.0m)
Base Product Number
Inner Diameter - Supplied
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
30029,75697 Kč8 927,09 Kč
Manufacturers Standard Package
Unit Price without VAT:29,75697 Kč
Unit Price with VAT:36,00593 Kč
Alternate Length
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price:
HEATSHRINK 0.059" CLEAR METER
In-Stock: 604
Unit Price: 74,33000 Kč