Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Clear 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-1.5/0.5-X-SP

DigiKey Part Number
RNF-3000-1.5/0.5-X-SP-01-ND
Manufacturer
Manufacturer Product Number
RNF-3000-1.5/0.5-X-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Clear 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.059" (1.50mm)
Inner Diameter - Recovered
0.018" (0.45mm)
Recovered Wall Thickness
0.018" (0.46mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.059" CLEAR
In-Stock: 9600
Unit Price: 29,75697 Kč