
CP5067-000 | |
|---|---|
DigiKey Part Number | CP5067-000-ND |
Manufacturer | |
Manufacturer Product Number | CP5067-000 |
Description | HEATSHRINK 0.055" CLEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.055" (1.40mm) 3 to 1 Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.055" (1.40mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Fluid Resistant, Impact Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 38,50950 Kč | 48 136,88 Kč |
| Unit Price without VAT: | 38,50950 Kč |
|---|---|
| Unit Price with VAT: | 46,59650 Kč |


