
RNF-3000-18/6-X-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-18/6-X-SP-ND 484-RNF-3000-18/6-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-18/6-X-SP |
Description | HEATSHRINK 0.709" CLEAR 150M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Clear 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 5 | 133,12800 Kč | 665,64 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 20 | 112,59150 Kč | 2 251,83 Kč |
| 50 | 100,79880 Kč | 5 039,94 Kč |
| 100 | 100,53840 Kč | 10 053,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 100,53840 Kč | 15 080,76 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |















