Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Blue 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-18/6-6-SP

DigiKey Part Number
RNF-3000-18/6-6-SP-150-ND
Manufacturer
Manufacturer Product Number
RNF-3000-18/6-6-SP
Description
HEATSHRINK 0.709" BLUE
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Blue 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.709" (18.01mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.033" (0.84mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
3 00061,34783 Kč184 043,49 Kč
Unit Price without VAT:61,34783 Kč
Unit Price with VAT:74,23087 Kč
Alternate Color
HEATSHRINK 0.709" RED
In-Stock: 0
Unit Price: 61,34783 Kč
HEATSHRINK 0.709" X 492.1' GREEN
In-Stock: 0
Unit Price: 92,02115 Kč
HEATSHRINK 0.709" CLEAR 150M
In-Stock: 2871
Unit Price: 161,68000 Kč
HEATSHRINK 0.709" X 492.1' YLW
In-Stock: 0
Unit Price: 61,34783 Kč
HEATSHRNK0.709"X492.1'BLCK METER
In-Stock: 311
Unit Price: 158,95000 Kč