Wire to Wire Solder Sleeve Clear 0.180" (4.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-3805-W2

DigiKey Part Number
A104819-ND
Manufacturer
Manufacturer Product Number
CWT-3805-W2
Description
SLDR SLEEVE WIRE-WIRE 0.18" CLR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.180" (4.57mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.180" (4.57mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
1.655" (42.04mm)
Series
Color
Clear
Packaging
Bulk
Features
Pre-Installed Lead Wire
Part Status
Active
Base Product Number
Type
Wire to Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1056,06500 Kč560,65 Kč
2552,53680 Kč1 313,42 Kč
5050,02980 Kč2 501,49 Kč
10047,63820 Kč4 763,82 Kč
25044,65520 Kč11 163,80 Kč
50042,52346 Kč21 261,73 Kč
1 00040,49485 Kč40 494,85 Kč
2 50037,96170 Kč94 904,25 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč