
30-02856 | |
|---|---|
DigiKey Part Number | 839-30-02856-ND 839-30-02856-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02856 |
Description | CABLE 2COND 18AWG BLK/RED 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 18 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0189" (0.480mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 5 | 76,26400 Kč | 381,32 Kč |
| 10 | 72,63200 Kč | 726,32 Kč |
| 25 | 68,05880 Kč | 1 701,47 Kč |
| 50 | 64,76620 Kč | 3 238,31 Kč |
| 100 | 61,61230 Kč | 6 161,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 34,38458 Kč | 5 260,84 Kč |
| 306 | 32,69856 Kč | 10 005,76 Kč |
| 459 | 31,74449 Kč | 14 570,72 Kč |
| 765 | 30,57501 Kč | 23 389,88 Kč |
| 1 071 | 30,44710 Kč | 32 608,84 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |











