
30-02860 | |
|---|---|
DigiKey Part Number | 839-30-02860-ND 839-30-02860-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02860 |
Description | CABLE 2COND 26AWG BLACK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0146" (0.370mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 5 | 32,79800 Kč | 163,99 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,29640 Kč | 732,41 Kč |
| 50 | 27,88960 Kč | 1 394,48 Kč |
| 100 | 26,54570 Kč | 2 654,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 10,54569 Kč | 1 613,49 Kč |
| 306 | 10,03513 Kč | 3 070,75 Kč |
| 459 | 9,74691 Kč | 4 473,83 Kč |
| 765 | 9,39311 Kč | 7 185,73 Kč |
| 1 071 | 9,16618 Kč | 9 816,98 Kč |
| 1 530 | 8,93046 Kč | 13 663,60 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |










