2 Conductor Multi-Conductor Cable Black, Red 14 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02854

DigiKey Part Number
839-30-02854-ND
Manufacturer
Manufacturer Product Number
30-02854
Description
CABLE 2COND 14AWG BLK/RED 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 14 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, Red
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0209" (0.530mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 062,80000 Kč11 062,80 Kč
210 517,58500 Kč21 035,17 Kč
310 208,94667 Kč30 626,84 Kč
510 097,98000 Kč50 489,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11 062,80000 Kč
Unit Price with VAT:13 385,98800 Kč
Alternate Length
CABLE 2COND 14AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 14AWG BLK/RED 5M
In-Stock: 0
Unit Price:
CABLE 2COND 14AWG BLK/RED 1M
In-Stock: 0
Unit Price: 154,55000 Kč
CABLE 2COND 14AWG BLK/RED METER
In-Stock: 181
Unit Price: 151,19000 Kč