


Q2-F-5/16-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q2F516B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-5/16-01-QB48IN-25 |
Description | HEATSHRINK 0.315" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 2 | 47,13500 Kč | 94,27 Kč |
| 3 | 44,84000 Kč | 134,52 Kč |
| 5 | 42,17000 Kč | 210,85 Kč |
| 7 | 40,46000 Kč | 283,22 Kč |
| 10 | 38,77000 Kč | 387,70 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |












