
Q2-F-5/16-01-SS250FT | |
|---|---|
DigiKey Part Number | 189-Q2-F-5/16-01-SS250FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-5/16-01-SS250FT |
Description | HEATSHRINK POLY 5/16" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.315" (8.00mm) | Spool Size 250.0' (76.2m) |
Inner Diameter - Recovered 0.157" (3.99mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 5 | 13,14400 Kč | 65,72 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 20 | 11,12900 Kč | 222,58 Kč |
| 50 | 9,96560 Kč | 498,28 Kč |
| 100 | 9,16560 Kč | 916,56 Kč |
| 250 | 8,20684 Kč | 2 051,71 Kč |
| 500 | 7,91708 Kč | 3 958,54 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |






