


Q2-F-5/16-01-QB6IN-18 | |
|---|---|
DigiKey Part Number | Q2-F-5/16-01-QB6IN-18-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-5/16-01-QB6IN-18 |
Description | HEATSHRNK 0.315" X 0.5' BLK 18PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
Inner Diameter - Recovered 0.157" (3.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 2 | 52,66000 Kč | 105,32 Kč |
| 3 | 50,12333 Kč | 150,37 Kč |
| 5 | 47,09200 Kč | 235,46 Kč |
| 7 | 45,22714 Kč | 316,59 Kč |
| 10 | 43,31700 Kč | 433,17 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |







