
AK500-OE-9-2 | |
|---|---|
DigiKey Part Number | AE9895-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-9-2 |
Description | CRD 18AWG IEC320-C13 - CBL 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C13 | Voltage Rating 250V |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Features Drain Wire |
Wire Gauge 18 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,16000 Kč | 189,16 Kč |
| 10 | 160,79600 Kč | 1 607,96 Kč |
| 25 | 150,72680 Kč | 3 768,17 Kč |
| 50 | 143,52760 Kč | 7 176,38 Kč |
| 100 | 136,67650 Kč | 13 667,65 Kč |
| 250 | 128,12368 Kč | 32 030,92 Kč |
| 500 | 122,01260 Kč | 61 006,30 Kč |
| 1 000 | 116,19454 Kč | 116 194,54 Kč |
| Unit Price without VAT: | 189,16000 Kč |
|---|---|
| Unit Price with VAT: | 228,88360 Kč |










