315005-01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Qualtek
In Stock: 689
Unit Price: 175,33000 Kč
Datasheet
6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Qualtek Power Cords

315005-01

DigiKey Part Number
Q945-ND
Manufacturer
Manufacturer Product Number
315005-01
Description
CRD 18AWG IEC320-C13 - CBL 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
315008-01Qualtek689Q129-ND175,33000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10112,44400 Kč1 124,44 Kč
25105,39320 Kč2 634,83 Kč
7098,00671 Kč6 860,47 Kč
14093,32714 Kč13 065,80 Kč
28088,87329 Kč24 884,52 Kč
56084,63432 Kč47 395,22 Kč
1 05080,96589 Kč85 014,18 Kč
2 52076,12133 Kč191 825,75 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč