6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500/16-OE-11-2

DigiKey Part Number
AE10684-ND
Manufacturer
Manufacturer Product Number
AK500/16-OE-11-2
Description
CORD 16AWG 320C14 - C13 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1246,73000 Kč246,73 Kč
10209,74900 Kč2 097,49 Kč
25196,60000 Kč4 915,00 Kč
50187,21400 Kč9 360,70 Kč
100178,27930 Kč17 827,93 Kč
250167,12224 Kč41 780,56 Kč
500159,15224 Kč79 576,12 Kč
1 000151,56524 Kč151 565,24 Kč
Manufacturers Standard Package
Unit Price without VAT:246,73000 Kč
Unit Price with VAT:298,54330 Kč
Alternate Length
CORD 16AWG 320C14 - C13 1.64'
In-Stock: 109
Unit Price: 131,24000 Kč
CORD 16AWG 320C14 - C13 3.28'
In-Stock: 0
Unit Price: 173,86000 Kč
CORD 16AWG 320C14 - C13 4.92'
In-Stock: 548
Unit Price: 210,19000 Kč