4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500/16-OE-11-1.5

DigiKey Part Number
AE10683-ND
Manufacturer
Manufacturer Product Number
AK500/16-OE-11-1.5
Description
CORD 16AWG 320C14 - C13 4.92'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
4.92' (1.50m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1210,19000 Kč210,19 Kč
10178,67200 Kč1 786,72 Kč
25167,47160 Kč4 186,79 Kč
50159,47140 Kč7 973,57 Kč
100151,85960 Kč15 185,96 Kč
250142,35636 Kč35 589,09 Kč
500135,56644 Kč67 783,22 Kč
1 000129,10389 Kč129 103,89 Kč
Manufacturers Standard Package
Unit Price without VAT:210,19000 Kč
Unit Price with VAT:254,32990 Kč
Alternate Length
CORD 16AWG 320C14 - C13 1.64'
In-Stock: 109
Unit Price: 131,24000 Kč
CORD 16AWG 320C14 - C13 3.28'
In-Stock: 0
Unit Price: 173,86000 Kč
CORD 16AWG 320C14 - C13 6.56'
In-Stock: 362
Unit Price: 246,73000 Kč