
AK500/16-OE-11-0.5 | |
|---|---|
DigiKey Part Number | AE10681-ND |
Manufacturer | |
Manufacturer Product Number | AK500/16-OE-11-0.5 |
Description | CORD 16AWG 320C14 - C13 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 111,52000 Kč | 1 115,20 Kč |
| 25 | 104,53640 Kč | 2 613,41 Kč |
| 50 | 99,54320 Kč | 4 977,16 Kč |
| 100 | 94,78920 Kč | 9 478,92 Kč |
| 250 | 88,85428 Kč | 22 213,57 Kč |
| 500 | 84,61522 Kč | 42 307,61 Kč |
| 1 000 | 80,57983 Kč | 80 579,83 Kč |
| 2 500 | 75,54123 Kč | 188 853,07 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |




