4 Conductor Multi-Conductor Cable Black 22 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01438

DigiKey Part Number
839-30-01438-ND
839-30-01438-DS-ND
Manufacturer
Manufacturer Product Number
30-01438
Description
CABLE 4COND 22AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0327" (0.831mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1160,42000 Kč160,42 Kč
5143,24800 Kč716,24 Kč
10136,38200 Kč1 363,82 Kč
25127,74360 Kč3 193,59 Kč
50121,52800 Kč6 076,40 Kč
100115,56670 Kč11 556,67 Kč
Spool
QuantityUnit PriceExt Price
153133,43477 Kč20 415,52 Kč
306126,77850 Kč38 794,22 Kč
459123,00985 Kč56 461,52 Kč
765118,38809 Kč90 566,89 Kč
1 071115,41842 Kč123 613,13 Kč
1 530112,33408 Kč171 871,14 Kč
Manufacturers Standard Package
Unit Price without VAT:160,42000 Kč
Unit Price with VAT:194,10820 Kč
Alternate Length
CBL 4COND 22AWG SHLD 5M MPPE
In-Stock: 0
Unit Price:
CBL 4COND 22AWG SHLD 1M MPPE
In-Stock: 20
Unit Price: 164,83000 Kč
CBL 4COND 22AWG SHLD 30M MPPE
In-Stock: 1
Unit Price: 4 882,45000 Kč