2 Conductor Multi-Conductor Cable Black 20 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01975

DigiKey Part Number
839-30-01975-5-ND
Manufacturer
Manufacturer Product Number
30-01975
Description
CABLE 2COND 20AWG BLACK 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 20 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1696,50000 Kč696,50 Kč
Manufacturers Standard Package
Unit Price without VAT:696,50000 Kč
Unit Price with VAT:842,76500 Kč
Alternate Length
CABLE 2COND 20AWG BLACK
In-Stock: 1401
Unit Price: 130,19000 Kč
CABLE 2COND 20AWG BLACK 1M
In-Stock: 16
Unit Price: 143,42000 Kč
CABLE 2COND 20AWG BLACK 30M
In-Stock: 0
Unit Price: