4 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02979

DigiKey Part Number
839-30-02979-ND
839-30-02979-DS-ND
Manufacturer
Manufacturer Product Number
30-02979
Description
CABLE 4COND 24AWG BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
561,60800 Kč308,04 Kč
1058,66800 Kč586,68 Kč
2554,98960 Kč1 374,74 Kč
5052,33540 Kč2 616,77 Kč
10049,79260 Kč4 979,26 Kč
Spool
QuantityUnit PriceExt Price
15328,25261 Kč4 322,65 Kč
30626,86990 Kč8 222,19 Kč
45926,08784 Kč11 974,32 Kč
76525,12925 Kč19 223,88 Kč
1 07124,66216 Kč26 413,17 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč