4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55-00284

DigiKey Part Number
839-55-00284-ND
Manufacturer
Manufacturer Product Number
55-00284
Description
CONN PLUG MALE M12-4POS SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.236" ~ 0.323" (6.00mm ~ 8.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,31000 Kč183,31 Kč
10155,76300 Kč1 557,63 Kč
25146,01160 Kč3 650,29 Kč
50139,03620 Kč6 951,81 Kč
100132,39870 Kč13 239,87 Kč
250124,11244 Kč31 028,11 Kč
500118,19270 Kč59 096,35 Kč
1 000112,55768 Kč112 557,68 Kč
Manufacturers Standard Package
Unit Price without VAT:183,31000 Kč
Unit Price with VAT:221,80510 Kč