
858-012-103RKT4 | |
|---|---|
DigiKey Part Number | 37-858-012-103RKT4-ND |
Manufacturer | |
Manufacturer Product Number | 858-012-103RKT4 |
Description | IP67 MALE M12 CABLE KIT 12 POSIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,63000 Kč | 707,63 Kč |
| 10 | 601,36800 Kč | 6 013,68 Kč |
| 25 | 563,72400 Kč | 14 093,10 Kč |
| 50 | 536,82900 Kč | 26 841,45 Kč |
| 100 | 511,22880 Kč | 51 122,88 Kč |
| 250 | 479,26024 Kč | 119 815,06 Kč |
| Unit Price without VAT: | 707,63000 Kč |
|---|---|
| Unit Price with VAT: | 856,23230 Kč |










