Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1230-05A-01MRA-3M-67

DigiKey Part Number
2223-CDM1230-05A-01MRA-3M-67-ND
Manufacturer
Manufacturer Product Number
CDM1230-05A-01MRA-3M-67
Description
CBL 5POS RCPT RA TO WIRE 9.84'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Same Sky (Formerly CUI Devices)
2nd Connector Type
Wire Leads
Series
Length
9.84' (3.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1561,64000 Kč561,64 Kč
16461,83188 Kč7 389,31 Kč
32439,79031 Kč14 073,29 Kč
64418,80781 Kč26 803,70 Kč
112402,60982 Kč45 092,30 Kč
256379,81938 Kč97 233,76 Kč
512361,71705 Kč185 199,13 Kč
Manufacturers Standard Package
Unit Price without VAT:561,64000 Kč
Unit Price with VAT:679,58440 Kč