
CDM1229-05A-01FST-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1229-05A-01FST-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1229-05A-01FST-1M-67 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1229-05A-01FST-1M-67 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 20 | 321,30100 Kč | 6 426,02 Kč |
| 40 | 305,96700 Kč | 12 238,68 Kč |
| 60 | 297,33867 Kč | 17 840,32 Kč |
| 100 | 286,81800 Kč | 28 681,80 Kč |
| 260 | 268,13477 Kč | 69 715,04 Kč |
| 500 | 256,05928 Kč | 128 029,64 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |


















